
The DF005S is a general purpose rectifier diode with a DC rated voltage of 50V and an average rectified current of 1A. It has a capacitance of 25pF and is packaged in a surface mount SMD/SMT package. The diode is RoHS compliant and has a maximum operating temperature of 150°C, with a minimum operating temperature of -65°C. It is available in rail/Tube packaging and is exempt from lead free requirements.
Diodes DF005S technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF005S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
