
Single-phase bridge rectifier diode, 1A average rectified current, 100V repetitive peak reverse voltage. Features 50A peak non-repetitive surge current, 1A forward current, and 500uA maximum reverse current. Through-hole mounting with a 4-pin plastic package, measuring 8.51mm L x 6.5mm W x 3.4mm H. Operates from -65°C to 150°C, with 25pF capacitance. RoHS compliant and lead-free.
Diodes DF01M technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
