
General purpose rectifier bridge, surface mount, with 1A average rectified current and 100V DC rated voltage. Features 1A output current, 50A peak non-repetitive surge current, and 10A maximum reverse current. Operates from -65°C to 150°C with 25pF capacitance. This RoHS compliant component is lead-free and packaged for rail/tube.
Diodes DF01S technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.