
General purpose rectifier bridge, single element, with a maximum repetitive reverse voltage of 400V and an average rectified current of 1A. Features a 1A forward current rating, 50A peak non-repetitive surge current, and a maximum reverse current of 10µA. This through-hole mount component operates from -65°C to 150°C, with a capacitance of 25pF. Packaged in a 4-pin DIP case, it is lead-free and RoHS compliant.
Diodes DF04M technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | DIP |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Weight | 0.022575oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
