
Single-phase bridge rectifier diode, 1A average rectified current, 400V DC rated voltage, and 280V reverse voltage. Features 50A peak non-repetitive surge current and 10µA max reverse current. Surface mount package with 25pF capacitance, operating from -65°C to 150°C. RoHS compliant.
Diodes DF04S technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Height | 3.4mm |
| Lead Free | Exempt |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Weight | 0.010547oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
