
Single-phase bridge rectifier diode with 1A average rectified current and 600V repetitive peak reverse voltage. Features a maximum forward surge current of 50A, a maximum operating temperature of 150°C, and a low reverse current of 10µA. This silicon component offers a 1kV voltage rating and 420V DC rated voltage, with a capacitance of 25pF. Designed for through-hole mounting with SMD/SMT termination, it is RoHS compliant and packaged in rail/tube.
Diodes DF06M technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 1kV |
| DC Rated Voltage | 600V |
| Weight | 0.014674oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF06M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
