
Single-phase bridge rectifier with 800V repetitive reverse voltage and 1A average rectified current. Features a 50A peak non-repetitive surge current capability and a maximum operating temperature of 150°C. This through-hole mount component offers a low 25pF capacitance and is RoHS compliant.
Diodes DF08M technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 800V |
| Weight | 0.014674oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF08M to view detailed technical specifications.
No datasheet is available for this part.
