
Surface mount general purpose rectifier bridge with 1A average rectified current and 800V DC rated voltage. Features a 50A peak non-repetitive surge current and 25pF capacitance. Operates across a temperature range of -65°C to 150°C. RoHS compliant and available in rail/tube packaging.
Diodes DF08S technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF08S to view detailed technical specifications.
No datasheet is available for this part.
