
Single-phase bridge rectifier diode, 1A average rectified current, 1kV maximum repetitive reverse voltage. Features a 4-pin SMD/SMT package with surface mount termination, measuring 8.51mm length, 6.5mm width, and 3.4mm height. Offers a 50A maximum forward surge current and operates within a temperature range of -65°C to 150°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Diodes DF10S-T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.010547oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF10S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
