
Surface mount bridge rectifier diode, 1.5A average rectified current and 50V repetitive reverse voltage. Features a 50A peak non-repetitive surge current, 10µA maximum reverse current, and 25pF capacitance. Operates from -65°C to 150°C, with a 35V DC rated reverse voltage. Packaged in tape and reel for surface mount applications.
Diodes DF15005S-T technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.010547oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF15005S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
