
Single-phase bridge rectifier diode, surface mount (SMD/SMT) package, featuring a 1.5A average rectified current and 400V maximum repetitive reverse voltage (Vrrm). This silicon component offers a 1.5A forward and output current rating, with a peak non-repetitive surge current capability of 50A. Operating across a temperature range of -65°C to 150°C, it includes a 25pF capacitance and is RoHS compliant. Dimensions are 8.51mm length, 6.5mm width, and 3.4mm height.
Diodes DF1504S-T technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Weight | 0.010547oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF1504S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
