
Surface mount rectifier diode featuring 1A average rectified current and 100V repetitive reverse voltage. This Schottky barrier diode offers a 1A forward current and a 1.78mm width, 2.8mm length, and 0.98mm height in a POWERDI 123 package. With a maximum operating temperature of 175°C and a peak non-repetitive surge current of 50A, it is suitable for automotive applications and AEC-Q101 qualified. The component is RoHS compliant and lead-free.
Diodes DFLS1100-7 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLS1100-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
