
Schottky rectifier diode, 1A average rectified current, 150V repetitive reverse voltage. Features 28pF capacitance, 50A peak non-repetitive surge current, and 2µA max reverse current. Operates from -55°C to 175°C, with a 1.78mm width, 2.8mm length, and 0.98mm height. Surface mountable in a POWERDI 123 package, supplied on tape and reel. RoHS compliant.
Diodes DFLS1150-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 28pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLS1150-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
