Schottky rectifier diode featuring a single silicon element. This general-purpose rectifier offers a maximum repetitive peak reverse voltage of 200V and a continuous forward current of 1A. Operating across a wide temperature range from -65°C to 175°C, it utilizes a two-terminal, dual terminal configuration within a plastic POWERDI 123 package.
Diodes DFLS1200-7 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DFLS1200-7 to view detailed technical specifications.
No datasheet is available for this part.