Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier offers a 1A forward current and 20V repetitive reverse voltage. Designed for efficient rectification, it boasts a low capacitance of 75pF and a maximum forward surge current of 50A. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is housed in a compact POWERDI 123 package.
Diodes DFLS120L-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 75pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67W |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLS120L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
