Surface mount rectifier diode featuring a 1A average rectified current and 40V repetitive reverse voltage. This Schottky barrier diode offers a 1A forward current, 50A peak non-repetitive surge current, and a low capacitance of 55pF. Operating across a wide temperature range from -55°C to 125°C, it has a maximum power dissipation of 1.67W. The component is housed in a compact POWERDI 123 plastic package with SMD/SMT termination.
Diodes DFLS140L-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 55pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67W |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLS140L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
