
Schottky rectifier diode for general-purpose rectification, featuring a 2A average rectified current and 100V repetitive reverse voltage. This surface-mount component offers a 40A peak non-repetitive surge current and a maximum operating temperature of 175°C. Designed for single-phase, single-element operation, it is housed in a compact POWERDI 123 plastic package with 2 pins. Compliant with RoHS standards and AEC-Q101 automotive qualification, it operates across a temperature range of -55°C to 175°C.
Diodes DFLS2100-7 technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 71V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLS2100-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
