
Schottky rectifier diode, 1 phase, 1 element, 2A forward current, 100V repetitive peak reverse voltage. Features silicon diode element material and a 2-pin configuration with dual terminal positions. Operates across a wide temperature range from -55°C to 175°C. Encased in green plastic with a POWERDI123 package.
Diodes DFLS2100Q-7 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DFLS2100Q-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.