
Surface mount rectifier diode featuring Schottky barrier technology for efficient rectification. This general-purpose rectifier handles an average rectified current of 2A and a forward current of 2A, with a maximum repetitive reverse voltage of 20V. It offers a low capacitance of 75pF and a peak non-repetitive surge current capability of 40A. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is housed in a compact POWERDI 123 package.
Diodes DFLS220L-7 technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 75pF |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 2A |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 1.93mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLS220L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
