
Schottky rectifier diode for general-purpose rectification. Features 2A average rectified current and 30V repetitive reverse voltage. Operates from -55°C to 125°C with a maximum power dissipation of 1.67W. Surface mountable in a compact POWERDI 123 package. RoHS compliant and lead-free.
Diodes DFLS230-7 technical specifications.
| Average Rectified Current | 2A |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67W |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount, Through Hole |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLS230-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
