
Surface mount rectifier diode featuring a 2A average rectified current and a 30V repetitive reverse voltage. This Schottky barrier diode offers a 2A forward current and a 75A peak non-repetitive surge current. With a low capacitance of 85pF and a maximum operating temperature of 150°C, it is housed in a compact POWERDI 123 plastic package. The component is RoHS compliant and designed for single-phase, single-element rectification.
Diodes DFLS230LH-7 technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 85pF |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLS230LH-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
