The DFLT170A-7 is a unidirectional Zener diode with a minimum breakdown voltage of 189V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package. This diode is compliant with AEC-Q101 and is suitable for automotive applications. It is not designed for power line protection.
Diodes DFLT170A-7 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 810mA |
| Peak Pulse Power | 225W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 170V |
| Series | Automotive, AEC-Q101, POWERDI® |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT170A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.