
Diodes DFLT220A-7 technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1mm |
| Leakage Current | 5uA |
| Length | 3mm |
| Min Breakdown Voltage | 242V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 600mA |
| Peak Pulse Power | 1.125kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 220V |
| Width | 1.93mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes DFLT220A-7 to view detailed technical specifications.
No datasheet is available for this part.
