
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 9V reverse standoff voltage and 10V minimum breakdown voltage, with a clamping voltage of 15.4V. Offers a peak pulse power of 1.125kW and a maximum surge current of 14.6A. Operates within a temperature range of -65°C to 150°C, with a low leakage current of 5uA. Packaged in a compact POWERDI 123 plastic package.
Diodes DFLT9V0A-7 technical specifications.
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 2.8mm |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.125kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.6A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.125kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| Termination | SMD/SMT |
| Width | 1.78mm |
| Working Voltage | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DFLT9V0A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
