
General purpose rectifier diode, 1A average rectified current, 200V repetitive reverse voltage (Vrrm). Features 1A forward current, 30A surge current capability, and 25ns reverse recovery time. Operates from -65°C to 150°C with 1W maximum power dissipation. Surface mount design in a POWERDI 123 plastic package, 2.8mm length, 1.78mm width, and 0.98mm height. Lead-free and RoHS compliant.
Diodes DFLU1200-7 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Weight | 0.000353oz |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLU1200-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
