
The DFLZ16Q-7 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum power dissipation of 1W and is packaged in a 2-pin PowerDI 123. The diode is suitable for applications requiring a zener voltage of 7V. Operating temperatures range from -55 to 150 degrees Celsius.
Diodes DFLZ16Q-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DFLZ16Q-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.