
Unidirectional Zener Diode, 5.1V Zener Voltage, 6% Voltage Tolerance, 1W Power Dissipation. Features 1W Max Power Dissipation, 6R Impedance, and a 2.5uA Max Reverse Leakage Current. Operates from -55°C to 150°C. Packaged in a compact POWERDI 123, 2-pin SMD/SMT package for surface mounting. RoHS compliant and lead-free.
Diodes DFLZ5V1-7 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.98mm |
| Impedance | 6R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 6% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Working Voltage | 5.1V |
| Zener Current | 2.5uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ5V1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
