Unidirectional Zener Diode, 5.6V Zener Voltage, 5% Voltage Tolerance, 1W Power Dissipation. Features a 1W maximum power dissipation and a 5.6V DC rated voltage. This surface mount component operates from -55°C to 150°C and is housed in a compact POWERDI 123 package. RoHS compliant and lead-free.
Diodes DFLZ5V6-7 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.98mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Working Voltage | 5.6V |
| Zener Current | 10uA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ5V6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.