The DGD0504FN-7 is a half bridge based IGBT/MOSFET driver from Diodes, featuring a 10-pin WDFN package and operating over a temperature range of -40 to 125°C. It is designed to operate with a supply voltage between 10V and 20V. This device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The driver is a single function device with 10 terminals, including a dual terminal position.
Diodes DGD0504FN-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DGD0504FN-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.