
Automotive-grade consumer circuit IC with 10 terminals, operating from a 4.5V to 14V supply. Features a dual terminal position and a JEDEC S-PDSO-N10 package measuring 3mm x 3mm. Supports a single function and operates across a wide temperature range of -40°C to 125°C.
Diodes DGD05463FN-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DGD05463FN-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.