The DGD0547FN-7 is a half bridge based MOSFET driver from Diodes, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 5V and 14V, respectively. The device is packaged in a WDFN-10 format and is designed for automotive applications.
Diodes DGD0547FN-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DGD0547FN-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.