The DGD2003S8-13 is an automotive-grade half bridge MOSFET driver with a supply voltage range of 10-20V. It operates over a temperature range of -40 to 125C and is packaged in a SOP-8. The device features a single function and 8 terminals, with a terminal position of dual. It is designed for use in power management applications.
Diodes DGD2003S8-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DGD2003S8-13 to view detailed technical specifications.
No datasheet is available for this part.