This half bridge based MOSFET driver is designed for automotive applications, with a maximum operating temperature of 125 degrees Celsius. It features a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 10V and 20V, respectively. The driver is packaged in a SOP-14 package, with 14 terminals and a dual terminal position. It operates within a temperature range of -40 to 125 degrees Celsius.
Diodes DGD21904MS14-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.94 |
| Length | 8.61 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DGD21904MS14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.