High-side and low-side gate driver for half-bridge applications. Features a 10V to 20V operating supply range and a 3.3V logic input. Delivers up to 2A peak source and 1A peak sink current for efficient MOSFET or IGBT switching. Integrated bootstrap diode simplifies high-side driver power supply. Provides robust protection with under-voltage lockout and thermal shutdown.
Diodes DGD2304S8-13 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DGD2304S8-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.