Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SC-59 T/R
Diodes DIIAP1703DWG7 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.02V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIIAP1703DWG7 to view detailed technical specifications.
No datasheet is available for this part.