The Diodes DIIAP1703DWL7 is a surface mount watchdog timer IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 320mW and has a maximum supply current of 30uA. The device operates within a supply voltage range of 1V to 5.5V. It is designed for surface mount applications.
Diodes DIIAP1703DWL7 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.02V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIIAP1703DWL7 to view detailed technical specifications.
No datasheet is available for this part.