Surface mount rectifier diode with 1A average rectified current and 50V repetitive reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and a low 15pF capacitance. Operates across a wide temperature range from -55°C to 150°C. Housed in a compact MELF package with RoHS compliance.
Diodes DL4001-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | MELF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.64mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.008818oz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DL4001-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
