
General purpose rectifier diode featuring 1A average rectified current and 400V repetitive reverse voltage (Vrrm). This silicon diode offers a 1A forward current and a 30A peak non-repetitive surge current. Encased in a MELF package for surface mounting, it operates within a temperature range of -55°C to 150°C and has a capacitance of 15pF.
Diodes DL4004-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | MELF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.64mm |
| Lead Free | Contains Lead |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Weight | 0.008818oz |
| Width | 2.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DL4004-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
