
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 300W peak pulse power rating and 17A peak pulse current capability. Offers a 5V reverse standoff voltage and 9.8V clamping voltage. Operates across a -55°C to 150°C temperature range with a low leakage current of 20µA. This silicon component is housed in a SOT-23 package.
Diodes DLPT05-7 technical specifications.
| Capacitance | 1.9pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 9.8V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| Height | 1mm |
| Lead Free | Contains Lead |
| Leakage Current | 20uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 1.4mm |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes DLPT05-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
