Diodes DMB53D0UDW-7 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMB53D0UDW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
