Diodes DMC2038LVT technical specifications.
| Package/Case | TSOT |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.13W |
| Reach SVHC Compliant | No |
| Resistance | 0.027R |
| Threshold Voltage | 400mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC2038LVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.