
N-channel and P-channel MOSFET transistor for surface mount applications. Features a 20V drain-source voltage (Vdss) and a maximum continuous drain current of 2.6A. Offers a low drain-source on-resistance (Rds On) of 35mR at 10V/4.5A. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 1.1W. Packaged in a compact 6-pin TSOT-26 with tape and reel packaging.
Diodes DMC2038LVT-7 technical specifications.
| Package/Case | TSOT |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Resistance | 74mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 74mR |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.9mm |
| Input Capacitance | 530pF |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 11ns |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC2038LVT-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
