Diodes DMC2038LVTQ-7 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Input Capacitance | 530pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 35mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC2038LVTQ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
