Diodes DMC2400UV-7 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 1.03A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 970mR |
| FET Type | N and P-Channel |
| Height | 0.6mm |
| Input Capacitance | 37.1pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 480mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.74ns |
| Turn-On Delay Time | 4.06ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC2400UV-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
