
This dual N-CHANNEL P-CHANNEL MOSFET features a continuous drain current of 6A and a drain to source voltage of 30V. It has a drain to source resistance of 45mR and a gate to source voltage of 20V. The device is packaged in a surface mount SOP package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Diodes DMC3018LSD-13 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 631pF |
| Length | 5.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC3018LSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
