
The DMC3036LSD-13 is a dual N-CHANNEL and P-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 4.5A and a drain to source voltage of 30V. The device is packaged in a SOP package and is RoHS compliant. The MOSFET has a maximum power dissipation of 1.5W and a gate to source voltage of 20V.
Diodes DMC3036LSD-13 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 431pF |
| Length | 5.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Weight | 0.00261oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC3036LSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
