
The DMC4028SSD-13 is a dual N and P-channel MOSFET with a maximum operating temperature of -55°C to 150°C. It has a maximum power dissipation of 1.8W and a continuous drain current of 4.8A. The device is packaged in a SO-8 package and is RoHS compliant and SVHC compliant. The MOSFET has a drain to source resistance of 39mR and a gate to source voltage of 20V. It also has a fall time of 14.3ns and a turn-off delay time of 25.1ns.
Diodes DMC4028SSD-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 14.3ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 604pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25.1ns |
| Turn-On Delay Time | 2.3ns |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC4028SSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
