
Surface mount N-channel and P-channel dual JFET with 40V drain-source voltage and 7.5A continuous drain current. Features low 18mΩ drain-source resistance and 1.79nF input capacitance. Operates from -55°C to 150°C with a maximum power dissipation of 1.8W. Packaged in SO-8 for tape and reel distribution.
Diodes DMC4040SSD-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 30.9ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.79nF |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 53.7ns |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC4040SSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.