
N-Channel and P-Channel MOSFET, 40V Drain-Source Voltage, 45mΩ Drain-Source Resistance, and 5.8A Continuous Drain Current. This surface-mount, SOIC-packaged power field-effect transistor features a 2-element silicon construction with a maximum power dissipation of 2.14W and an operating temperature range of -55°C to 150°C. It offers fast switching characteristics with turn-on delay times of 8.08ns and fall times of 5.27ns. Compliant with RoHS and REACH SVHC standards, this component is supplied on tape and reel.
Diodes DMC4050SSD-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 5.27ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.7908nF |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.14W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24.29ns |
| Turn-On Delay Time | 8.08ns |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC4050SSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
