Diodes DMG1012UW technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Threshold Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG1012UW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
